Deko Light 565396 Dione LED Recessed Light 8.5W Chrome 750lm 3000K

MPN
565396
Brand
Deko Light
EAN-13
4042943176905
Order Code
08-9008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Deko Light offers the 565396 Dione IP LED recessed light which features an 8.5 W built-in LED with a chrome finish. This energy-efficient recessed lighting solution is ideal for modern interiors and discreet illumination. Suitable for bathrooms and kitchens, the Dione IP recessed spotlight provides reliable and stylish lighting.
Type LED recessed light
Housing colour Chrome
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 800lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot