Deko Light 565391 Dione LED Recessed Light 8.5W Chrome 750lm Rotatable

MPN
565391
Brand
Deko Light
EAN-13
4042943176851
Order Code
08-9003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565391 Dione IP LED recessed light features a chrome finish and built-in 8.5 W monochrome LED. This energy-efficient light is rated E on the A-G scale and is ideal for recessed lighting applications. Its sleek design and IP-rated construction make it suitable for modern interiors and various architectural settings.
Type LED recessed light
Housing colour Chrome
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 750lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot