Deko Light 565386 SMD-68 LED Recessed Light 6.5W Black Dimmable

MPN
565386
Brand
Deko Light
EAN-13
4042943175335
Order Code
08-8998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £13.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565386 LED recessed light features a monochrome design and a 6.5 W built-in LED. This black, energy-efficient recessed spotlight provides focused illumination for modern interiors. Ideal for use in residential or commercial settings, it blends seamlessly into ceilings for a sleek, unobtrusive look.
Type LED recessed light
Housing colour Black
IP Rating IP20
Energy efficiency rating G (A - G)
Base Built-in LED
Beam angle 45°
Built-in diameter 68mm
Built-in height/depth 41.3mm
Diameter 85mm
Dimensions (Ø x H) 85 x 44mm
Energy Consumption 7 kWh/1000h
Height/depth 44mm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 6.5W
Misc Attribute Circular
Outer diameter 85mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 540lm
Suitable for number of light sources 7

Reviews

Be the first to submit a review

Trustpilot