Christmas Opening Hours and Delivery Dates here

Deko Light 565366 Acrux 195 LED Recessed Light 26W RAL 9016 EEC: F

Order Code:

08-8996

Brand: Deko Light MPN: 565366 EAN-13: 4042943173454

Discontinued


The Deko Light 565366 Acrux 195 is a 26 W LED recessed light in Traffic White. It features built-in LEDs and holds an EEC F rating for energy efficiency. This recessed lighting is ideal for residential and commercial settings, offering energy-efficient illumination.
Type LED recessed light
Colour Traffic white (RAL 9016)
Power 26W
(Ø) 244mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 6000K
Colour temperature range 6000 K
Dimensions (Ø x H) 244 mm x 84 mm
Energy consumption 26 kWh/1000h
Energy efficiency rating F (A - G)
Height 84mm
IP Rating IP20
Material Plastic
Outside Ø 195
Protection Class II
Radiation angle 90°
Recess depth 82mm
Total luminous flux 2670lm

You may also like


Trustpilot