Deko Light 565365 Acrux LED Recessed Light 16W Traffic White RAL 9016

MPN
565365
Brand
Deko Light
EAN-13
4042943173447
Order Code
08-8995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £23.00
10+ £21.95
50+ £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 502 availableBack-order availability date - 13/11/2026

Deko Light's Acrux 145 LED recessed light, model number 565365, features a 16 W built-in LED and is finished in traffic white (RAL 9016). This recessed spotlight is designed for efficient illumination with an energy efficiency class of F (on a scale from A to G). Ideal for residential and commercial spaces, it provides a sleek and modern lighting solution.
Type LED recessed light
Housing colour Traffic white (RAL 9016)
IP Rating IP20
Energy efficiency rating F (A - G)
Base Built-in LED
Beam angle 90°
Built-in height/depth 63mm
Diameter 174mm
Dimensions (Ø x H) 174 x 68.5mm
Energy Consumption 17 kWh/1000h
Height/depth 68.5mm
Housing Material Plastic
Lamp type LED (monochrome)
Max. system power 16W
Outer diameter 145
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1570lm

Reviews

Be the first to submit a review

Trustpilot