Deko Light 565338 SMD-68 LED Recessed Light 6.5W White Dimmable 550 lm

MPN
565338
Brand
Deko Light
EAN-13
4042943151346
Order Code
08-8990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Deko Light 565338 SMD-68 LED recessed light is a monochrome, energy-efficient lighting option with a power consumption of 6.5 watts. This white recessed light is ideal for creating a sleek, modern look in residential or commercial settings. Manufactured by Deko Light, it is equipped for built-in installation and offers reliable, focused illumination.
Type LED recessed light
Housing colour White
IP Rating IP20
Energy efficiency rating F (A - G)
Base Built-in LED
Beam angle 45°
Built-in diameter 68mm
Built-in height/depth 41.3mm
Diameter 85mm
Dimensions (Ø x H) 85 x 43.8mm
Energy Consumption 7 kWh/1000h
Height/depth 43.8mm
Lamp type LED (monochrome)
Light features Selectable colour
Light outlet bulb included
Max. system power 6.5W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 540lm
Suitable for number of light sources 7
Swivel range (max.) 36°
Weight 78g

Reviews

Be the first to submit a review

Trustpilot