Deko Light 565332 Acrux LED Recessed Light 26W White Stainless Steel

MPN
565332
Brand
Deko Light
EAN-13
4042943153449
Order Code
08-8988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £32.15 £30.19
10+ £29.13
50+ £29.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Deko Light's 565332 Acrux is a 26 W LED recessed light in a sleek white and stainless steel design. It is ideal for modern, energy-efficient lighting installations in residential or commercial spaces. This monochrome recessed lighting system offers a streamlined aesthetic perfect for ceilings.
Type LED recessed light
Housing colour Warm white, Neutral white, Cool white
IP Rating IP20
Energy efficiency rating G (A - G)
Base Built-in LED
Built-in diameter 195mm
Built-in height/depth 82mm
Diameter 244mm
Dimensions (Ø x H) 244 x 84mm
Energy Consumption 26 kWh/1000h
Height/depth 84mm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Selectable colour
Light outlet bulb included
Max. system power 26W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 450g

Reviews

Be the first to submit a review

Trustpilot