Deko Light 565315 Acrux LED Recessed Light 7W White Stainless Steel

MPN
565315
Brand
Deko Light
EAN-13
4042943153401
Order Code
08-8983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £16.01 £13.65
10+ £12.92
50+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Deko Light 565315 Acrux is a stainless steel LED recessed light with a built-in 7 W LED, offering monochrome illumination. Ideal for subtle and energy-efficient lighting, it is typically used in contemporary home or office settings. This recessed spotlight enhances modern interior designs with its sleek and unobtrusive design.
Type LED recessed light
Housing colour Warm white, Neutral white, Cool white
IP Rating IP20
Energy efficiency rating G (A - G)
Base Built-in LED
Built-in diameter 68mm
Built-in height/depth 55mm
Diameter 95mm
Dimensions (Ø x H) 95 x 57.5mm
Energy Consumption 7 kWh/1000h
Height/depth 57.5mm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Selectable colour
Light outlet bulb included
Max. system power 7W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 112g

Reviews

Be the first to submit a review

Trustpilot