Deko Light 565172 Punto Lumi LED Recessed Light 1W Traffic White

MPN
565172
Brand
Deko Light
EAN-13
4042943130655
Order Code
08-8981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £12.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565172 Punto Lumi LED recessed light features a built-in 1 W LED with a traffic white finish, matching RAL 9016. Ideal for sleek and modern spaces, this recessed lighting provides discreet and efficient illumination. Commonly used in residential or commercial settings, it enhances ambiance without drawing attention to fixtures.
Type LED recessed light
Housing colour Traffic white (RAL 9016)
IP Rating IP44
Energy efficiency rating n.a
Base Built-in LED
Beam angle 50°
Built-in height/depth 30mm
Diameter 30mm
Dimensions (Ø x H) 30 x 25mm
Energy Consumption 1 kWh/1000h
Height/depth 25mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 1W
Outer diameter 18
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 40lm

Reviews

Be the first to submit a review

Trustpilot