Deko Light 563009 Alwaid LED Recessed Wall Light 4W White RAL9016

MPN
563009
Brand
Deko Light
EAN-13
4042943170675
Order Code
08-8979
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.13 £37.51
10+ £36.19
50+ £36.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Deko Light Alwaid 2 is a monochrome LED recessed wall light, featuring a 4 W output in a white RAL9016 finish. Known for its sleek design, this wall-mounted lighting solution provides efficient illumination perfect for indoor settings. Ideal for bedroom applications, it serves as an unobtrusive yet stylish wall spotlight.
Type LED recessed wall light
Housing colour White (RAL9016)
IP Rating IP20
Energy efficiency rating n.a
Base LED
Beam angle 100°
Colour Temperature 2700K
Diameter 71.2mm
Dimensions (Ø x H) 71.2 x 39.9mm
Height/depth 39.9mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 4W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 168lm
Suitable for number of light sources 1
Weight 72.5g

Reviews

Be the first to submit a review

Trustpilot