Deko Light 401016 Syrma Rund Outdoor Ceiling Wall Light Grey E-27

MPN
401016
Brand
Deko Light
EAN-13
4042943169532
Order Code
08-8978
Country of Origin
Poland
View Full Product Range (5)

Discontinued


The Deko Light Syrma Rund Grau is an outdoor light available as a ceiling or wall fixture, finished in grey. It is equipped with an E-27 socket, making it adaptable for various lighting needs. Ideal for gardens or exterior walls, it enhances outdoor ambiance with both functionality and design.
Type Outdoor ceiling light
IP Rating IP44
(Ø) 210mm
Base E-27
Dim (Ø x H) 210 mm x 105 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 105mm
Light bulb included No
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 750g

Trustpilot