Deko Light 180515 Halogen Transformer 11.5V 70W Max 1 Pc

MPN
180515
Brand
Deko Light
EAN-13
4042943195746
Order Code
08-8972
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Deko Light 180515 Basic DIM CV halogen transformer operates at 11.5 V and supports up to 70 W. This lamp transformer is designed for efficient power conversion in halogen lighting systems. It is typically used to power low-voltage lighting installations in residential or commercial settings.
Type Halogen transformer
Dim (L x W x H) 115 x 45 x 28 mm
Dimmable Yes
Factory colour Black
Height 28mm
IP Rating IP20
Length 115mm
Output power range 70 W (max)
Output rating (max.) 70W
Output Voltage 11.5V
Protection Class II
Weight 109g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot