Deko 843517 DekoLight LED Bulb E-27 12W RGB App-Controlled Dimmable 16M Colours

MPN
843517
Brand
Deko Light
EAN-13
4042943175939
Order Code
08-9056
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 144 availableBack-order availability date - 15/07/2026

The Deko Light 843517 is an LED bulb suitable for a variety of settings. It features RGB and adjustable white light from warm to cool tones, controlled via an app. Ideal for creating customised lighting atmospheres in homes or offices.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour Temperature Range 2700K
Diameter 74mm
Dim (Ø x L) 74 mm x 140 mm
Energy efficiency rating F (A - G)
LEDs 1
Length 140mm
Product lifespan approx 50000h
Rating 12W
Total luminous flux 1100lm
Weight 280g

Reviews

Be the first to submit a review

Trustpilot