Dehner Elektronik YSD 100S-2403830 AC/DC PSU 24V 3.83A DIN Rail Mount

Order Code:

02-4774

Brand: Dehner Elektronik MPN: YSD 100S-2403830 EAN-13: 4251125203722

Discontinued


The Dehner Elektronik YSD 100S-2403830 is an AC/DC PSU module with a single output of 24 V DC and a current of 3.83 A. This industrial power supply unit, encapsulated for rail mounting, provides a reliable 92 W/m² power density. It is ideal for use in industrial automation and control systems where stable power is crucial.
Type AC/DC PSU module (+ enclosure)
Output Voltage 24V DC
Output Current 3.83A
Number of Outputs 1
Power Rating 92W
Connection Screw terminal
Dim (L x W x H) 58 x 70 x 90 mm
Height 90mm
Length 58mm
Max. operating temperature (derating) 70°C
Max. output current 3.83A
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute 2 Switched PSU
Operating temperature (max.) 50°C
Operating temperature (min.) -30°C
Output type (power supply units) Fixed voltage
PSU features Regulated
Width 70mm

Trustpilot