Dehner Elektronik YSC 12-120100 PSU 12V DC 1A 12W for Switch Box Mounting

MPN
YSC 12-120100
EAN-13
4251125203586
Order Code
02-4772
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dehner Elektronik YSC 12-120100 is a power supply unit delivering 12 V DC at 1 A, providing 12 W of power. Designed as a PCB mount unit with solder lugs, it is ideal for printed circuit board equipping. This PSU is commonly used in electronics projects and small devices requiring a stable power source.
Type Power supply unit
Input Voltage 240V AC
Output Voltage 12V DC
Output Current 1A
Power Rating 12W
Connection Open cable end
Dimensions (L x W x H) 48 x 50 x 25 mm
Height 25mm
Length 48mm
Max. output current 1A
Maximum Input Volage 264V AC
Maximum Operating Temperature 40°C
Min. operating temperature (derating) 0°C
Minimum Input Volage 90V AC
Misc Attribute 2 Switched PSU
Misc Attribute 3 closed
Number of Outputs 1
PSU features Regulated
Weight 95g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot