Dehner Elektronik SYS 1621-20 W2E PSU 5V/9V/12V 3A 20W USB-C PD Ideal for Travel

MPN
SYS 1621-20 W2E
EAN-13
4251125203661
Order Code
02-4756
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.97 £18.67
10+ £17.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Dehner Elektronik SYS 1621-20 W2E is a fixed voltage mains PSU offering 5 V, 9 V, and 12 V DC outputs with a 3 A current rating, delivering up to 20 W of power. This regulated and stabilised power supply unit supports USB Power Delivery, making it suitable for various electronic devices requiring stable power input. Typical applications include powering toys, small electronic projects, and devices requiring precise voltage regulation.
Type Mains PSU (fixed voltage)
Output Current 3 A
Connection Euro plug
Dim (L x W x H) 82 x 27 x 40 mm
EuP Status Step 2
Height 40mm
Input Voltage 240V AC
Length 82mm
Max. output current 3A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output USB
Output current (max.) - rounded 3A
Output Voltage Various
Power 20W
Weight 51g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot