Dehner Elektronik SYS 1548-6512-T2 Bench PSU 12V 5.42A 65W Compact Efficient

MPN
SYS 1548-6512-T2
EAN-13
4251125202121
Order Code
02-4747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.83
10+ £23.03
100+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Dehner Elektronik manufactures the SYS 1548-6512-T2 Bench PSU, a fixed voltage power supply unit providing 12 V DC at 5.42 A with a total power output of 65 W. This regulated bench PSU is ideal for desk applications, providing stable power for testing and development environments. Its compact design makes it suitable for both professional laboratories and educational settings.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5.42A
Power Rating 65W
EuP Status Step 2
Height 35mm
Length 115mm
Max. output current 5.42A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 290g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot