Dehner Elektronik SYS 1121-0624-W2E PSU 24V 0.25A 6W Incl. Adaptors

Image Representative of Range

Dehner Elektronik SYS 1121-0624-W2E PSU 24V 0.25A 6W Incl. Adaptors

MPN
SYS 1121-0624-W2E
EAN-13
4251125202800
Order Code
02-4722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik SYS 1121-0624-W2E is a regulated power supply providing 24 V DC at 0.25 A, with a power output of 6 W. It includes UK, US, and AUS adapters for versatile use. This fixed voltage PSU is suitable for powering small electronics or as a toy transformer.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 137.00cm
Dim (L x W x H) 68 x 42 x 30 mm
EuP Status Step 2
Height 30mm
Length 68mm
Max. output current 0.25A
Maximum Input Volage 90V AC
Minimum Input Volage 264V AC
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 250mA
Power 6W
Used at Indoors
Weight 140g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot