Dehner Elektronik SYS 1101-Type C USB Charger 80W White GaN 2x USB-C 1x USB-A

Order Code:

16-1255

Brand: Dehner Elektronik MPN: SYS 1101-Type C 100 W2E Euro EAN-13: 4251125204842

Discontinued


Dehner Elektronik SYS 1101-Type C USB Charger is an 80W white GaN charger offering versatility with two USB-C ports and one USB-A port, designed to accommodate modern electronic devices requiring efficient power delivery. This product, alternatively described as the 3376477 - Dehner Elektronik SYS 1101-Type C 100 W2E Euro, is built with Gallium Nitride technology, enabling it to deliver high power output within a compact form factor, thereby enhancing thermal management and energy efficiency. Ideal for engineering applications that demand reliable and rapid charging solutions, such as portable electronic devices and laptops, this charger is adept at managing various power profiles and optimising charge times while ensuring compatibility with a broad range of device specifications. This design makes it especially suitable for engineers working within industries focusing on mobile technology and consumer electronics.
Type SYS 1101-Type C 100 W2E Euro
Colour White
Dimensions (L x W x H) 28.4 x 28.4 x 60.4 mm
Height 60.4mm
Input Voltage 90 - 264V AC
Length 28.4mm
Max. output current 3A
Max. output Current per channel 3A
No. of outputs 3
Output current (max.) - rounded 3A
Power 80W
Product Type USB charger
Weight 0.22kg
Width 28.4mm

You may also like


Trustpilot