Dehner Elektronik SS 30-24VL LED Driver 30W 1.25A 24V Surge Protection

MPN
SS 30-24VL Regular Size
EAN-13
4251125203692
Order Code
02-4714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dehner Elektronik SS 30-24VL Regular Size LED transformer is a constant voltage LED driver with a power rating of 30 W, outputting 24 V DC at 1.25 A. It features surge and overvoltage protection but is not dimmable. This LED power supply unit is typically used for powering LED strips and other LED applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 30W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 123 x 44.6 x 19.2 mm
Height 19.2mm
IP Rating IP20
Length 123mm
Max. output current 1.25A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 1.25A
Protection Class IP20
Test mark MM;SELV; TÜV; UKCA; CE
Width 44.6mm

Reviews

Be the first to submit a review

Trustpilot