Dehner Elektronik SS 20-12VF LED Transformer 20W 12V DC Furniture-Approved

MPN
SS 20-12VF
EAN-13
4251125203197
Order Code
02-4711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.21
10+ £10.18
100+ £9.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik SS 20-12VF LED transformer is a constant voltage 20 W power supply unit with output of 12 V DC at 1.67 A, featuring surge protection and overvoltage safety. It is approved for use on furniture, making it suitable for powering LED strips in home or commercial furniture installations. This LED power controller ensures reliable performance for lighting applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 20W
Input Voltage 240V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 155 x 50 x 15 mm
Height 15mm
IP Rating IP20
Length 155mm
Max. output current 1.67A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 220V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output Current 1.67A
Protection Class IP20
Test mark MM; SELV; CE; GS
Weight 85g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot