Dehner Elektronik SPF 100-12VSP LED Transformer 100W 12V for Furniture Use

MPN
SPF 100-12VSP
EAN-13
4251125203845
Order Code
02-4694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.19
10+ £19.65
100+ £19.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dehner Elektronik SPF 100-12VSP LED transformer is a 100 W, 12 V constant voltage LED driver with an output of 8.3 A. It includes surge protection and is suitable for use on furniture. This LED power supply unit is ideal for powering LED strips.
Type LED transformer
Output Voltage 12V
Max Output Power 100W
Input Voltage 264V AC
Colour White
Connection Open cable ends
Dimensions (L x W x H) 155 x 45 x 33 mm
Height 33mm
IP Rating IP65/67
Length 155mm
Max. output current 8.3A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 8.3A
Output Current 8.3A
Protection Class IP67
Test mark MM; SELV; TÜV; CE; UKCA
Weight 442g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot