Dehner Elektronik SPE 200-36 SMPSU 36V 5.6A 200W High Efficiency

MPN
SPE 200-36
EAN-13
4251125200943
Order Code
02-4683
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.49
10+ £69.14
100+ £68.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dehner Elektronik manufactures the SPE 200-36 SMPSU, a 36 V DC, 5.6 A, 200 W power supply. This PCB-mounted unit with solder lugs is ideal for applications requiring reliable AC/DC conversion. Typical uses include powering sensitive electronic equipment and systems needing stable voltage outputs.
Output Voltage [DC] 36V
Output Current 5.6A
Power Rating 200W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 212 x 115 x 30 mm
Height 30mm
Length 212mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 177300h
Operating temperature (min.) -30°C
Output Voltage 36V DC
PFC Yes
PSU features Regulated
Type SMPSU
Weight 670g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot