Dehner Elektronik SPB 100-12 Power Supply 12V DC 8.5A 100W High Efficiency

MPN
SPB 100-12
EAN-13
4251125202503
Order Code
02-4677
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Dehner Elektronik's SPB 100-12 is a 12 V DC power supply unit delivering 8.5 A and 100 W. This PCB mount power supply unit features solder lugs for easy installation and is ideal for equipping circuit boards. It is commonly used in applications requiring reliable and efficient power distribution on printed circuit boards.
Type Power supply unit
Input Voltage 240V AC
Output Voltage 12V DC
Output Current 8.5A
Power Rating 100W
Connection Screw terminal
Dimensions (L x W x H) 130 x 95 x 30 mm
Height 30mm
Length 130mm
Max. output current 8.5A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature 40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 396000h
Number of Outputs 1
PSU features Regulated
Weight 330g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot