Dehner Elektronik SPB 100-05 Power Supply Unit 5V DC 18A 100W

MPN
SPB 100-05
EAN-13
4251125202534
Order Code
02-4676
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dehner Elektronik's SPB 100-05 is a power supply unit delivering 5 V DC at 18.0 A, totalling 100 W. This PCB-mounted unit features solder lugs, making it ideal for printed circuit board applications. It is typically used in electronics needing compact, reliable power such as industrial or consumer devices.
Type Power supply unit
Input Voltage 240V AC
Output Voltage 5V DC
Output Current 18A
Power Rating 100W
Connection Screw terminal
Dimensions (L x W x H) 130 x 95 x 30 mm
Height 30mm
Length 130mm
Max. output current 18.0A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature 40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 396000h
Number of Outputs 1
PSU features Regulated
Weight 330g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot