Dehner Elektronik SDS 100L-24 DC/DC Converter 100W 4.2A 1 piece

Order Code:

16-1251

Brand: Dehner Elektronik MPN: SDS 100L-24 EAN-13: 4251125202381
Qty Unit Price (Ex VAT)
1+ £91.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Dehner Elektronik SDS 100L-24 is a robust DC/DC converter designed to deliver 100 watts of power with an output current of 4.2 amperes, optimised for seamless integration into electronic systems that require efficient conversion of direct current. This converter boasts high reliability and precision, making it an ideal choice for demanding applications such as telecommunications, industrial automation, and transportation systems where stable and efficient power conversion is critical. The SDS 100L-24 model ensures effective current rectification and voltage regulation, thereby enhancing the performance and longevity of the host circuit. Its compact, print circuit design allows for easy integration onto the printed circuit board within compact and space-constrained environments. This converter exemplifies engineering excellence in maintaining high operational standards under varying load conditions.
Output Voltage 24V DC
Power Rating 100W
Connection Screw terminal
Content 1
Dimensions (L x W x H) 159 x 95 x 38 mm
Height 38mm
Input voltage (max.) 36V DC
Length 159mm
Max. operating temperature (derating) 70°C
Max. output current 4.2A
Min. input voltage 9.5V DC
Output current (max.) - rounded 4.2A
Output voltage (max.) 24V
Power 100W
Product Type DC/DC converter
PSU features DC-to-DC converter
Type SDS 100L-24
Weight 460g
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot