Christmas Opening Hours and Delivery Dates here

Dehner Elektronik SDS 050L-24 AC/DC PSU module 50W 2.1A s DC/DC Converter

Order Code:

16-1246

Brand: Dehner Elektronik MPN: SDS 050L-24 EAN-13: 4251125202213
Qty Unit Price (Ex VAT)
1+ £75.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

Dehner Elektronik SDS 050L-24 is a DC/DC converter module that provides efficient power conversion for a variety of electronic applications. It is designed to deliver a power output of 50 watts with a maximum current of 2.1 amperes, transforming input power into direct current suitable for sensitive electronic devices. The SDS 050L-24 is ideal for applications requiring reliable power supply in environments where direct current conversion is critical, such as telecommunications, industrial control systems, and portable electronic equipment. This converter's robust design ensures stable performance and high reliability, making it a preferred choice for engineers seeking efficient power management solutions.
Type SDS 050L-24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot