Christmas Opening Hours and Delivery Dates here

Dehner Elektronik SDS 036M-24 SunPower DC/DC Converter High Efficiency

Order Code:

02-4655

Brand: Dehner Elektronik MPN: SDS 036M-24 EAN-13: 4251125204408

Discontinued


The SunPower DC/DC converter SDS 036M-15 by Dehner Elektronik GmbH is a reliable and efficient direct current converter. This compact converter is designed to provide stable voltage conversion in various electronic applications. Typical uses include telecommunications, industrial control, and automotive systems.
Output Voltage 24V DC
Input Voltage Range 72V DC
Output Current 1.5A
Connection Screw terminal
Dim (L x W x H) 79 x 50.8 x 28.5 mm
Height 28.5mm
Length 79mm
Max. operating temperature (derating) 70°C
Max. output current 1.5A
Min. input voltage 19V DC
Min. operating temperature (derating) -20°C
Operating temperature (min.) 45°C
Plastic free packaging Plastic-free packaging
Power 36W
Type DC/DC converter
Width 50.8mm

Trustpilot