Dehner Elektronik Poti EasyAdjust3000 Controller Board Manual Voltage Control

MPN
Poti EasyAdjust3000
EAN-13
4251125201872
Order Code
02-4647
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.16 £29.47
10+ £27.87
50+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik Poti EasyAdjust3000 Controller Board is a meter accessory designed for precise adjustments and control. As a replacement or spare part, it ensures consistent performance in meter operations. This single unit is ideal for maintaining or upgrading electronic measuring devices.
Type Controller board
Compatible With Cotek
Height 10mm
Length 15mm
Weight 3g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot