Dehner Elektronik CT-201 Control Board for Single AE/AEK Power Supply Use

MPN
CT-201
EAN-13
4251125201926
Order Code
02-4630
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £37.23 £33.06
10+ £31.27
50+ £31.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Dehner Elektronik CT-201 is a controller board designed as a meter replacement part. Manufactured by Dehner Elektronik, it serves as an essential component in meter accessories for precise control applications. Typically used in electronic systems, it ensures reliable and efficient operation, available as a single piece (1 pc) for purchase.
Type Controller board
Compatible With Cotek
Height 14mm
Length 71mm
Weight 45g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot