Dehner Elektronik Bench Power Supply Units Bench PSU (fixed voltage) 618853

Dehner Elektronik manufactures a range of regulated bench power supply units known for their consistent DC output and suitability for laboratory and workshop settings.
Description Image Product Buy Qty Pricing (Ex VAT) Height Input Voltage Length Max. output current Misc Attribute Misc Attribute 1 Misc Attribute 2 Output Output current (high) Output current (max.) - rounded Power Weight Width Type EuP Status No. of outputs Output voltage PSU features Used at
Dehner Elektronik ATS 120TS-P240 Bench PSU 24V DC 5A 120W Regulated
Dehner Elektronik ATS 120TS-P240 Bench PSU 24V DC 5A 120W Regulated
Standard range
Order code: 02-4618
MPN: ATS 120TS-P240

9 in stock, despatched in 4 working days
1+ £66.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32mm 24V DC 132mm 5A ATS 120TS-P240 5.5/2.1 coaxial connector 5A 5A 120W 350g 52mm Bench PSU (fixed voltage) Step 2 1 24V DC Regulated Indoors
Dehner Elektronik ATS 160T-P240 Bench PSU 24V 6.6A 160W Regulated
Dehner Elektronik ATS 160T-P240 Bench PSU 24V 6.6A 160W Regulated
Standard range
Order code: 02-4620
MPN: ATS 160T-P240

4 in stock, despatched in 4 working days
1+ £71.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45mm 240V AC 200mm 6.6A ATS 160T-P240 Switched PSU 4-pin 6.6A 160W 708g 70mm Bench PSU (fixed voltage) Step 2 1 24V DC Regulated Indoors


Trustpilot