Dehner Elektronik ATS 065T-P480 Bench PSU 48V DC 1.36A 65W Compact Design

MPN
ATS 065T-P480
EAN-13
4251125201308
Order Code
02-4605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.94 £21.20
10+ £19.66
100+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Dehner Elektronik ATS 065T-P480 is a fixed voltage bench power supply unit providing 48 V DC at 1.36 A, delivering 65 W of power. This reliable PSU is suitable for use in laboratories or workshops where stable, fixed voltage is required for testing or powering electronic devices. Manufactured by Dehner Elektronik, the unit ensures consistent performance for professional applications.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 48V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.36A
Power Rating 65W
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 1.36A
Number of Outputs 1
Weight 302g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot