Dehner Elektronik ATS 065T-P241 Bench PSU 24V 11A Short-Circuit Protected

MPN
ATS 065T-P241
EAN-13
4251125201537
Order Code
02-4604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.26 £28.27
10+ £26.23
100+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik ATS 065T-P241 Bench PSU is a fixed voltage power supply unit offering 24 V DC and 11 A output at 65 W to 264 W, ensuring regulated and reliable performance. Manufactured by Dehner Elektronik, this bench power supply unit is ideal for laboratory and testing applications. It provides stable power output for precise electronic experiments and projects.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 3-pin
Output Current 11A
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 11A
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 310g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot