Dehner Elektronik ATM 200T-P240 ATM Bench PSU 24V DC 8.3A 200W Medical Use

MPN
ATM 200T-P240
EAN-13
4251125204415
Order Code
02-4578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.67
10+ £78.86
100+ £78.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 188 availableBack-order availability date - 15/11/2026

The Dehner Elektronik ATM 200T-P240 is a bench power supply unit that delivers a fixed voltage of 24 V DC with a current of 8.3 A and a power output of 200 W. This regulated Bench PSU is ideal for laboratory environments and electronic testing applications. It provides consistent power for devices requiring stable voltage and current.
Type Bench PSU (fixed voltage)
Input Voltage 230V AC
Output Voltage 24V DC
Plug Type Mini DIN plug (4-pin)
Output Current 8.3A
Power Rating 200W
EuP Status Step 2
Height 42mm
Length 204mm
Max. output current 8.3A
Misc Attribute 2 Switched PSU
Number of Outputs 1
PSU features Regulated
Weight 880g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot