Dehner Elektronik ATM 200-P120 Medical PSU 12V 16A 200W Regulated

MPN
ATM 200-P120
EAN-13
4251125203517
Order Code
02-4577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.97
10+ £91.54
100+ £91.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik ATM 200-P120 AC/DC bench/mains PSU is a regulated power supply unit offering 12 V and 16 A output, delivering 200 W. This bench power supply is ideal for laboratory and workbench applications where precise voltage and current control are essential. It is commonly used for testing, prototyping, and powering electronic devices and circuits.
Type AC/DC bench/mains PSU
Input Voltage 100V AC
Output Voltage 12V
Plug Type 4-pin
Output Current 16A
Power Rating 200W
EuP Status Step 2
Height 42.5mm
Length 204mm
Max. output current 16A
Misc Attribute 2 Switched PSU
Number of Outputs 1
PSU features Regulated
Weight 880g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot