Dehner Elektronik ATM 090T-A120 Adapter 12V 7A 90W for Medical Use

MPN
ATM 090T-A120
EAN-13
4251125201506
Order Code
02-4570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.91
10+ £51.43
100+ £51.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Dehner Elektronik ATM 090T-A120 is a desktop power supply providing 12 V DC at 7 A with a total power output of 90 W. It is a regulated adapter designed for medical applications, complying with EN60601 standards. Typical uses include bench or desk power supply units in medical and laboratory environments.
Type Adapter
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 7A
Power Rating 90W
EuP Status Step 2
Height 34.9mm
Length 151mm
Max. output current 7A
Misc Attribute 1 Medical desktop power supply
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 450g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot