Dehner Elektronik ATM 065T-P240 Bench PSU 24V 2710mA 65W Medical Use

MPN
ATM 065T-P240
EAN-13
4251125201513
Order Code
02-4569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.47
10+ £27.87
100+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik ATM 065T-P240 is a bench power supply unit that provides a fixed voltage of 24 V DC and a current of 2710 mA, with a power output of 65 watts. It is a regulated power supply suitable for applications requiring a stable DC power source, often used in laboratory or workshop settings. This desktop PSU is approved for medical use and includes both a network cable and a connection cable for convenience.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.71A
Power Rating 65W
EuP Status Step 2
Height 36mm
Length 119mm
Max. output current 2710mA
PSU features Regulated
Used at Indoors
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot