Dehner Elektronik ATM 065T-A240 Bench PSU 24V DC 2.7A 65W Regulated

MPN
ATM 065T-A240
EAN-13
4251125202565
Order Code
02-4565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.42
10+ £21.72
100+ £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Dehner Elektronik ATM 065T-A240 is a bench power supply unit providing a fixed voltage of 24 V DC with a current of 2.7 A and a power output of 65 W. This regulated desk PSU is typically used for laboratory experiments, electronics testing, and development applications. Its consistent voltage and reliability make it an ideal choice for professionals requiring stable power delivery.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.7A
Power Rating 65W
EuP Status Step 2
Height 45mm
Length 150mm
Max. output current 2.7A
Misc Attribute 1 Bench power supply unit
Misc Attribute 2 Switched PSU
Misc Attribute 3 DEHNER
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 350g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot