Dehner Elektronik ATM 036T-A240 Bench PSU 24V DC 1.5A 65W Regulated

MPN
ATM 036T-A240
EAN-13
4251125203166
Order Code
02-4560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.28 £17.24
10+ £15.81
100+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dehner Elektronik ATM 036T-A240 is a bench power supply unit providing a fixed voltage of 24 V DC and a current of 1.5 A, delivering 65 W of regulated power. This bench PSU is typically used for laboratory testing and electronic repairs where stable voltage is required. It is a reliable choice for both professional and educational environments.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.5A
Power Rating 65W
Connections C8
EuP Status Step 2
Height 33mm
Length 100mm
Max. output current 1.5A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 170g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot