Dehner Elektronik 2312 Power cable USB-C to USB-C White 1.5 m USB 2.0

MPN
Power cable (USB-C to USB-C)
EAN-13
4251125204958
Order Code
16-1243
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Dehner Elektronik 2312 is a high-quality power cable featuring USB-C to USB-C connectivity, designed for efficient power and data transfer. This cable is 1.5 metres in length and is compliant with the USB 2.0 specification, providing reliable performance for various electronic applications. Its white colour ensures visibility in complex setups, making it suitable for use in both residential and industrial environments where maintaining clear connections is critical. Engineers can employ this cable in device charging, data synchronisation, and interfacing between USB-C enabled devices, offering versatility in hardware projects that require robust and secure connections. The Dehner Elektronik power cable stands as a dependable component for engineers seeking trustworthy interconnection solutions.
Cable Length 1.5m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connections USB-C® plug
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot