DEHN 920300 BXT BAS Surge Protection Socket Switchboard Safe Earthing

MPN
920300
Brand
DEHN
EAN-13
4013364109179
Order Code
08-8951
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £29.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The DEHN 920300 BXT BAS surge protection socket is designed for safeguarding switchboards. Manufactured by DEHN, this device provides robust protection against electrical surges. It is typically used in electrical systems to enhance safety and reliability.
Type Surge protection socket
Depth 43mm
Dim (W x H x D) 12 x 90 x 43 mm
Height 90mm
IP Rating IP20
Standards CSA, UL, EAC ATEX, IECEx
Surge protection for Switchboards
Weight 0.05
Width 12mm

Reviews

Be the first to submit a review

Trustpilot