DEHN 620915 AS S TE 20 Clamp 7.3kA for Round Rope Flat Conductors

MPN
620915
Brand
DEHN
EAN-13
4013364026629
Order Code
08-8921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The DEHN clamp, model 620915, is designed for secure electrical connections, offering durability even in challenging environments. With a fault current capacity of 7.3 kA, it is suitable for high-performance applications. Typically used in electrical installations, this clamp ensures strong conductivity and protection.
Type Earth clamp
Dim (L x W) 108 mm x 30 mm
Leakage Current 7.3kA
Length 108mm
Standards DIN EN 62561-1
Weight 0.30
Width 30mm

Reviews

Be the first to submit a review

Trustpilot