DEHN 610020 Clamp for Cross/Parallel Connection Diameter 20-30mm 8kA M8 Screws

MPN
610020
Brand
DEHN
EAN-13
4013364054110
Order Code
08-8919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEHN Clamp, model 610020, is manufactured by DEHN and designed to handle high currents up to 8 kA. This robust clamp features a stainless steel construction and is perfect for earthing and lightning protection systems. It is typically used in industrial and commercial applications to ensure reliable grounding connections.
Type Earth clamp
Dim (L x W) 70 mm x 70 mm
Leakage Current 8kA
Length 70mm
Standards DIN EN 62561-1
Weight 0.45
Width 70mm

Reviews

Be the first to submit a review

Trustpilot