DEHN 585051 DH K Earth Meter Wire Reel Red 50m 0.75mm²

MPN
585051
Brand
DEHN
EAN-13
4013364141155
Order Code
08-8917
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £107.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

DEHN HexArmorDH K 40 BS ML0.75 L50M RT earth ground meter accessories, renowned for their reliability and efficiency. This product features a length of 50 metres and a 0.75 mm cross-section, designed for precise earth ground measurements. Typical applications include use in safety systems to ensure proper grounding and protection against electrical surges.
Type Earth ground meter accessories
Manufacturers Warranty 1 Year
Insulation Test Voltage CAT I
Misc Attribute DH K 40 BS ML0.75 L50M RT
Weight 740g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot