DEHN 563030 PAS AH RK 13X25 Screw Terminal Block Grey Halogen-Free

MPN
563030
Brand
DEHN
EAN-13
4013364027824
Order Code
08-8914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

DEHN's 563030 Screw terminal block, known for its PAS AH RK 13X25 1X8.10 model, offers secure and reliable electrical connections. Key features include a robust design aimed at enhancing durability and safety. Commonly used in electrical installations and panel assemblies, it simplifies wiring tasks.
Type Screw terminal block
Dim (L x W x H) 200 x 65 x 56 mm
Height 56mm
Length 200mm
Weight 0.44
Width 65mm

Reviews

Be the first to submit a review

Trustpilot