DEHN 546025 Surge Protection Terminal Brass Jaw Steel Tips 1 Piece

MPN
546025
Brand
DEHN
EAN-13
4013364004023
Order Code
08-8912
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

DEHN 546025 surge protection spring-loaded terminal, model EZ 16 FL13 ASM6 STGALZN. This component provides robust surge protection with a spring-loaded mechanism. It is typically used in electrical installations to safeguard against voltage spikes.
Type Surge protection spring-loaded terminal
Dim (L x W x H) 142 x 26 x 45 mm
Height 45mm
Length 142mm
Weight 0.18
Width 26mm

Reviews

Be the first to submit a review

Trustpilot