DEHN 540100 BRS Antenna Pipe Strap, Adjustable, Stainless Steel, 1 pc

Image Representative of Range

DEHN 540100 BRS Antenna Pipe Strap, Adjustable, Stainless Steel, 1 pc

MPN
540100
Brand
DEHN
EAN-13
4013364094109
Order Code
11-6629
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Dehn manufactures the BRS 16.168 AK1X10 2X6.8 V2A antenna pipe strap. This product is made from high-quality materials and is designed for securing antenna pipes. It is typically used in telecommunications installations to provide stable support for antennas.
Type Antenna pipe strap
Dimensions (L x W x H) 570 x 25 x 0.3 mm
Height 0.3mm
Length 570mm
Standards DIN EN 62561-1
Weight 0.13
Width 25mm

Reviews

Be the first to submit a review

Trustpilot