DEHN 472436 Crimp cable lug 70mm² 3 pcs Ring Cable Lugs Terminals Silver

MPN
472436
Brand
DEHN
EAN-13
4013364470576
Order Code
16-1239
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.41 £19.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DEHN 472436 is a precision-engineered crimp cable lug designed for secure and reliable electrical connections. This product, also referred to as PKS 70 10 CUGALSN, includes a pack of three ring terminals, each made to accommodate cables with a cross-sectional area of 70 mm². The terminals are crafted from high-quality silver-plated material, providing excellent conductivity and corrosion resistance, crucial for maintaining optimal electrical performance over time. Typically used in power distribution, motor connections, and grounding applications, these ring cable lugs ensure durable and stable connections in complex electrical systems. As a trusted component in the realm of electrical engineering, the DEHN 472436 offers compatibility with a range of crimping tools for ease of installation in both industrial and commercial settings.
Content 3
max. cross section 70mm²
Product Type PKS 70 10 CUGALSN

Reviews

Be the first to submit a review

Trustpilot