DEHN 472237 PAS I 12AP M10 CU Screw Terminal Block 39 kA DIN EN 62561-1

MPN
472237
Brand
DEHN
EAN-13
4013364096448
Order Code
08-8904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £107.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

DEHN's 472237 screw terminal block features a robust design with a 39 kA current rating. It is well-suited for high demand electrical applications requiring reliable connections. Typically used for secure electrical installations, it ensures efficient power distribution.
Type Screw terminal block
Dim (L x W x H) 505 x 40 x 40 mm
Height 40mm
Leakage Current 39kA
Length 505mm
Standards DIN EN 62561-1
Weight 1.53
Width 40mm

Reviews

Be the first to submit a review

Trustpilot