DEHN 365250 UNI Clamp Functional Earthing Lightning Protection Al V2A

MPN
365250
Brand
DEHN
EAN-13
4013364148307
Order Code
08-8893
Country of Origin
Germany
  • Quickly find another product in this range by Weight:

    0.09 0.14
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

DEHN UNI FK 8.10 KBF0.7 8 AL V2A rebate clamp, which is designed for secure fastening applications. This clamp features corrosion-resistant properties due to its V2A material, making it suitable for outdoor and industrial environments. It is typically used in electrical installations, providing reliable support and stability in various setups.
Type Rebate clamp
Dimensions (W x H) 39 mm x 32 mm
Height 32mm
Standards DIN EN 62561-1
Weight 0.09
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot